
BZT52-B2V7S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B2V7S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B2V7S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B2V7S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V7S_R1_00001 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2.04% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.04% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01785 € | 89,25 € |
| 10.000 | 0,01587 € | 158,70 € |
| 15.000 | 0,01486 € | 222,90 € |
| 25.000 | 0,01372 € | 343,00 € |
| 35.000 | 0,01304 € | 456,40 € |
| 50.000 | 0,01239 € | 619,50 € |
| 125.000 | 0,01095 € | 1.368,75 € |
| 250.000 | 0,01005 € | 2.512,50 € |
| 500.000 | 0,00930 € | 4.650,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02398 € | 23,98 € |
| 2.000 | 0,02104 € | 42,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03442 € | 34,42 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

