
SVT1560VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT1560VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT1560VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT1560VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT1560VB_R2_00001 |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29760 € | 29,76 € |
| 500 | 0,22740 € | 113,70 € |
| 1.000 | 0,20475 € | 204,75 € |
| 2.000 | 0,18568 € | 371,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16504 € | 825,20 € |
| 10.000 | 0,15227 € | 1.522,70 € |
| 15.000 | 0,14577 € | 2.186,55 € |
| 25.000 | 0,13847 € | 3.461,75 € |
| 35.000 | 0,13414 € | 4.694,90 € |
| 50.000 | 0,12994 € | 6.497,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

