
SVT12100V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT12100V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVT12100V_R1_00001CT-ND - Cut Tape (CT) 3757-SVT12100V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT12100V_R1_00001 |
Description | DIODE SCHOTTKY 100V 12A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27680 € | 27,68 € |
| 500 | 0,21082 € | 105,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17869 € | 268,03 € |
| 3.000 | 0,16249 € | 487,47 € |
| 4.500 | 0,15423 € | 694,04 € |
| 7.500 | 0,14495 € | 1.087,12 € |
| 10.500 | 0,13945 € | 1.464,22 € |
| 15.000 | 0,13411 € | 2.011,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


