
SVT10100UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT10100UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT10100UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT10100UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT10100UB_R2_00001 |
Description | DIODE SCHOTTKY 100V 10A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22260 € | 22,26 € |
| 500 | 0,16818 € | 84,09 € |
| 1.000 | 0,15062 € | 150,62 € |
| 2.000 | 0,13584 € | 271,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11982 € | 599,10 € |
| 10.000 | 0,10991 € | 1.099,10 € |
| 15.000 | 0,10486 € | 1.572,90 € |
| 25.000 | 0,09919 € | 2.479,75 € |
| 35.000 | 0,09583 € | 3.354,05 € |
| 50.000 | 0,09257 € | 4.628,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

