
SVT10100U_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT10100U_R1_00001TR-ND - Tape & Reel (TR) 3757-SVT10100U_R1_00001CT-ND - Cut Tape (CT) 3757-SVT10100U_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT10100U_R1_00001 |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26580 € | 26,58 € |
| 500 | 0,20220 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17123 € | 256,84 € |
| 3.000 | 0,15562 € | 466,86 € |
| 4.500 | 0,14767 € | 664,51 € |
| 7.500 | 0,13872 € | 1.040,40 € |
| 10.500 | 0,13343 € | 1.401,01 € |
| 15.000 | 0,12828 € | 1.924,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

