
SVM860UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM860UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM860UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM860UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM860UB_R2_00001 |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17005 € | 850,25 € |
| 10.000 | 0,15716 € | 1.571,60 € |
| 15.000 | 0,15059 € | 2.258,85 € |
| 25.000 | 0,14340 € | 3.585,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

