
SVM1560VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1560VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1560VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1560VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1560VB_R2_00001 |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28920 € | 28,92 € |
| 500 | 0,22058 € | 110,29 € |
| 1.000 | 0,19848 € | 198,48 € |
| 2.000 | 0,17986 € | 359,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15969 € | 798,45 € |
| 10.000 | 0,14723 € | 1.472,30 € |
| 15.000 | 0,14088 € | 2.113,20 € |
| 25.000 | 0,13374 € | 3.343,50 € |
| 35.000 | 0,12952 € | 4.533,20 € |
| 50.000 | 0,12541 € | 6.270,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

