
SVM1550VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1550VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1550VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1550VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1550VB_R2_00001 |
Description | DIODE SCHOTTKY 50V 15A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30900 € | 30,90 € |
| 500 | 0,23694 € | 118,47 € |
| 1.000 | 0,21374 € | 213,74 € |
| 2.000 | 0,19420 € | 388,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17305 € | 865,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

