
SVM1550UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1550UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1550UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1550UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1550UB_R2_00001 |
Description | DIODE SCHOTTKY 50V 15A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31820 € | 31,82 € |
| 500 | 0,24360 € | 121,80 € |
| 1.000 | 0,21956 € | 219,56 € |
| 2.000 | 0,19932 € | 398,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17739 € | 886,95 € |
| 10.000 | 0,16384 € | 1.638,40 € |
| 15.000 | 0,15694 € | 2.354,10 € |
| 25.000 | 0,14919 € | 3.729,75 € |
| 35.000 | 0,14460 € | 5.061,00 € |
| 50.000 | 0,14014 € | 7.007,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

