
SVM1060UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1060UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1060UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1060UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1060UB_R2_00001 |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32840 € | 32,84 € |
| 500 | 0,25170 € | 125,85 € |
| 1.000 | 0,22700 € | 227,00 € |
| 2.000 | 0,20619 € | 412,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18366 € | 918,30 € |
| 10.000 | 0,16973 € | 1.697,30 € |
| 15.000 | 0,16264 € | 2.439,60 € |
| 25.000 | 0,15467 € | 3.866,75 € |
| 35.000 | 0,14995 € | 5.248,25 € |
| 50.000 | 0,14536 € | 7.268,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

