
SVM1045VA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1045VA_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1045VA_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1045VA_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1045VA_R2_00001 |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28560 € | 28,56 € |
| 500 | 0,21784 € | 108,92 € |
| 1.000 | 0,19601 € | 196,01 € |
| 2.000 | 0,17762 € | 355,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15771 € | 788,55 € |
| 10.000 | 0,14540 € | 1.454,00 € |
| 15.000 | 0,13913 € | 2.086,95 € |
| 25.000 | 0,13208 € | 3.302,00 € |
| 35.000 | 0,12791 € | 4.476,85 € |
| 50.000 | 0,12385 € | 6.192,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

