
SVC4200V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVC4200V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVC4200V_R1_00001CT-ND - Cut Tape (CT) 3757-SVC4200V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVC4200V_R1_00001 |
Description | DIODE SCHOTTKY 200V 4A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,30390 € | 30,39 € |
| 500 | 0,23292 € | 116,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19839 € | 297,59 € |
| 3.000 | 0,18098 € | 542,94 € |
| 4.500 | 0,17211 € | 774,50 € |
| 7.500 | 0,16214 € | 1.216,05 € |
| 10.500 | 0,15623 € | 1.640,42 € |
| 15.000 | 0,15049 € | 2.257,35 € |
| 37.500 | 0,14329 € | 5.373,38 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

