
SVC10120V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVC10120V_R1_00001TR-ND - Tape & Reel (TR) 3757-SVC10120V_R1_00001CT-ND - Cut Tape (CT) 3757-SVC10120V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVC10120V_R1_00001 |
Description | DIODE SCHOTTKY 120V 10A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14162 € | 212,43 € |
| 3.000 | 0,12842 € | 385,26 € |
| 4.500 | 0,12170 € | 547,65 € |
| 7.500 | 0,11414 € | 856,05 € |
| 10.500 | 0,10966 € | 1.151,43 € |
| 15.000 | 0,10530 € | 1.579,50 € |
| 37.500 | 0,09575 € | 3.590,62 € |
| 75.000 | 0,09445 € | 7.083,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22140 € | 22,14 € |
| 500 | 0,16778 € | 83,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,31020 € | 31,02 € |
| 500 | 0,23790 € | 118,95 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

