
SV540_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV540_R2_00001TR-ND - Tape & Reel (TR) 3757-SV540_R2_00001CT-ND - Cut Tape (CT) 3757-SV540_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV540_R2_00001 |
Description | DIODE SCHOTTKY 40V 5A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 730pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,14578 € | 72,89 € |
| 1.000 | 0,13026 € | 130,26 € |
| 2.000 | 0,11718 € | 234,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10300 € | 515,00 € |
| 10.000 | 0,09424 € | 942,40 € |
| 15.000 | 0,08977 € | 1.346,55 € |
| 25.000 | 0,08475 € | 2.118,75 € |
| 35.000 | 0,08177 € | 2.861,95 € |
| 50.000 | 0,07888 € | 3.944,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

