
STR5100AFC_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-STR5100AFC_R1_00701TR-ND - Tape & Reel (TR) 3757-STR5100AFC_R1_00701CT-ND - Cut Tape (CT) 3757-STR5100AFC_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR5100AFC_R1_00701 |
Description | DIODE SCHOTTKY 100V 5A SMAF-C |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package SMAF-C |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20940 € | 20,94 € |
| 500 | 0,15834 € | 79,17 € |
| 1.000 | 0,14186 € | 141,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12091 € | 362,73 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

