
STR30100CB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-STR30100CB_R2_00001TR-ND - Tape & Reel (TR) 3757-STR30100CB_R2_00001CT-ND - Cut Tape (CT) 3757-STR30100CB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR30100CB_R2_00001 |
Description | DIODE ARR SCHOTT 100V 15A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23600 € | 12,36 € |
| 100 | 0,83990 € | 83,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,63248 € | 505,98 € |
| 1.600 | 0,58403 € | 934,45 € |
| 2.400 | 0,55935 € | 1.342,44 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

