
STR20100LCB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-STR20100LCB_R2_00001TR-ND - Tape & Reel (TR) 3757-STR20100LCB_R2_00001CT-ND - Cut Tape (CT) 3757-STR20100LCB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR20100LCB_R2_00001 |
Description | DIODE ARR SCHOTT 100V 10A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08300 € | 10,83 € |
| 100 | 0,73060 € | 73,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54606 € | 436,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

