
SS2040HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS2040HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2040HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS2040HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2040HE_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22500 € | 2,25 € |
100 | 0,14170 € | 14,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04640 € | 139,20 € |
6.000 | 0,04165 € | 249,90 € |
9.000 | 0,03922 € | 352,98 € |
15.000 | 0,03649 € | 547,35 € |
21.000 | 0,03488 € | 732,48 € |
30.000 | 0,03330 € | 999,00 € |
75.000 | 0,02985 € | 2.238,75 € |
150.000 | 0,02772 € | 4.158,00 € |
300.000 | 0,02648 € | 7.944,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |