
SS18W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS18W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS18W_R1_00001CT-ND - Cut Tape (CT) 3757-SS18W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS18W_R1_00001 |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06470 € | 6,47 € |
| 500 | 0,04710 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03723 € | 67,01 € |
| 3.600 | 0,03305 € | 118,98 € |
| 5.400 | 0,03092 € | 166,97 € |
| 9.000 | 0,02851 € | 256,59 € |
| 12.600 | 0,02709 € | 341,33 € |
| 18.000 | 0,02570 € | 462,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

