Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16W_R1_00001

DigiKey Part Number
3757-SS16W_R1_00001TR-ND - Tape & Reel (TR)
3757-SS16W_R1_00001CT-ND - Cut Tape (CT)
3757-SS16W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16W_R1_00001
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06450 €6,45 €
5000,04692 €23,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,03709 €66,76 €
3.6000,03292 €118,51 €
5.4000,03079 €166,27 €
9.0000,02839 €255,51 €
12.6000,02697 €339,82 €
18.0000,02559 €460,62 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €