
SS15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS15_R1_00001TR-ND - Tape & Reel (TR) 3757-SS15_R1_00001CT-ND - Cut Tape (CT) 3757-SS15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15_R1_00001 |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05800 € | 29,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04611 € | 83,00 € |
| 3.600 | 0,04106 € | 147,82 € |
| 5.400 | 0,03849 € | 207,85 € |
| 9.000 | 0,03559 € | 320,31 € |
| 12.600 | 0,03388 € | 426,89 € |
| 18.000 | 0,03221 € | 579,78 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


