
SS14L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS14L_R1_00001TR-ND - Tape & Reel (TR) 3757-SS14L_R1_00001CT-ND - Cut Tape (CT) 3757-SS14L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14L_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA340-HF | Comchip Technology | 81.473 | 641-1748-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05224 € | 26,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04141 € | 74,54 € |
| 3.600 | 0,03683 € | 132,59 € |
| 5.400 | 0,03449 € | 186,25 € |
| 9.000 | 0,03185 € | 286,65 € |
| 12.600 | 0,03029 € | 381,65 € |
| 18.000 | 0,02877 € | 517,86 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

