
SS14AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS14AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS14AL_R1_00001CT-ND - Cut Tape (CT) 3757-SS14AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14AL_R1_00001 |
Description | DIODE SCHOTTKY 45V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06116 € | 30,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04869 € | 87,64 € |
| 3.600 | 0,04341 € | 156,28 € |
| 5.400 | 0,04072 € | 219,89 € |
| 9.000 | 0,03768 € | 339,12 € |
| 12.600 | 0,03589 € | 452,21 € |
| 18.000 | 0,03414 € | 614,52 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

