Diode 30 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13W_R1_00001

DigiKey Part Number
3757-SS13W_R1_00001TR-ND - Tape & Reel (TR)
3757-SS13W_R1_00001CT-ND - Cut Tape (CT)
3757-SS13W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS13W_R1_00001
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.168
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,03434 €61,81 €
3.6000,03048 €109,73 €
5.4000,02851 €153,95 €
9.0000,02629 €236,61 €
12.6000,02497 €314,62 €
18.0000,02369 €426,42 €
45.0000,02088 €939,60 €
90.0000,01914 €1.722,60 €
180.0000,01768 €3.182,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,05960 €5,96 €
5000,04344 €21,72 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07340 €7,34 €
5000,05372 €26,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €