
SS12W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS12W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS12W_R1_00001CT-ND - Cut Tape (CT) 3757-SS12W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12W_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03434 € | 61,81 € |
| 3.600 | 0,03048 € | 109,73 € |
| 5.400 | 0,02851 € | 153,95 € |
| 9.000 | 0,02629 € | 236,61 € |
| 12.600 | 0,02497 € | 314,62 € |
| 18.000 | 0,02369 € | 426,42 € |
| 45.000 | 0,02088 € | 939,60 € |
| 90.000 | 0,01914 € | 1.722,60 € |
| 180.000 | 0,01768 € | 3.182,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

