
SS1040_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS1040_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1040_R1_00001CT-ND - Cut Tape (CT) 3757-SS1040_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,11300 € | 1,13 € |
100 | 0,08270 € | 8,27 € |
500 | 0,06070 € | 30,35 € |
1.000 | 0,05357 € | 53,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02859 € | 85,77 € |
6.000 | 0,02659 € | 159,54 € |
9.000 | 0,02645 € | 238,05 € |
15.000 | 0,02509 € | 376,35 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |