
SS1040_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1040_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1040_R1_00001CT-ND - Cut Tape (CT) 3757-SS1040_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140HW-7 | Diodes Incorporated | 88.594 | B140HWDICT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04295 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03542 € | 106,26 € |
| 6.000 | 0,03161 € | 189,66 € |
| 9.000 | 0,02967 € | 267,03 € |
| 15.000 | 0,02748 € | 412,20 € |
| 21.000 | 0,02618 € | 549,78 € |
| 30.000 | 0,02492 € | 747,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


