
SS10150HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10150HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10150HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS10150HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10150HE_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | 85pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,11000 € | 11,00 € |
| 500 | 0,08142 € | 40,71 € |
| 1.000 | 0,07216 € | 72,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06037 € | 181,11 € |
| 6.000 | 0,05442 € | 326,52 € |
| 9.000 | 0,05139 € | 462,51 € |
| 15.000 | 0,04798 € | 719,70 € |
| 21.000 | 0,04596 € | 965,16 € |
| 30.000 | 0,04399 € | 1.319,70 € |
| 75.000 | 0,03968 € | 2.976,00 € |
| 150.000 | 0,03701 € | 5.551,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


