
SS0140Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS0140Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0140Q_R1_00001CT-ND - Cut Tape (CT) 3757-SS0140Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0140Q_R1_00001 |
Description | DIODE SCHOTTK 30V 100MA DFN06032 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03481 € | 34,81 € |
| 2.000 | 0,03068 € | 61,36 € |
| 5.000 | 0,02619 € | 130,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02340 € | 234,00 € |
| 20.000 | 0,02105 € | 421,00 € |
| 30.000 | 0,01985 € | 595,50 € |
| 50.000 | 0,01851 € | 925,50 € |
| 70.000 | 0,01771 € | 1.239,70 € |
| 100.000 | 0,01693 € | 1.693,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


