
SRM84ALF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SRM84ALF_R1_00001TR-ND - Tape & Reel (TR) 3757-SRM84ALF_R1_00001CT-ND - Cut Tape (CT) 3757-SRM84ALF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRM84ALF_R1_00001 |
Description | DIODE SCHOTTKY 45V 8A SMBF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 45 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21280 € | 21,28 € |
| 500 | 0,16058 € | 80,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13510 € | 202,65 € |
| 3.000 | 0,12225 € | 366,75 € |
| 4.500 | 0,11569 € | 520,61 € |
| 7.500 | 0,10832 € | 812,40 € |
| 10.500 | 0,10396 € | 1.091,58 € |
| 15.000 | 0,09972 € | 1.495,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

