Diode 45 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM54AV_R1_00001

DigiKey Part Number
3757-SRM54AV_R1_00001TR-ND - Tape & Reel (TR)
3757-SRM54AV_R1_00001CT-ND - Cut Tape (CT)
3757-SRM54AV_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRM54AV_R1_00001
Description
DIODE SCHOTTKY 45V 5A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
210 µA @ 45 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
1000,17040 €17,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,11799 €94,39 €
1.6000,10566 €169,06 €
2.4000,09937 €238,49 €
4.0000,09230 €369,20 €
5.6000,08811 €493,42 €
8.0000,08403 €672,24 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €