Diode 40 V 5A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR54F_R1_00001

DigiKey Part Number
3757-SR54F_R1_00001TR-ND - Tape & Reel (TR)
3757-SR54F_R1_00001CT-ND - Cut Tape (CT)
3757-SR54F_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR54F_R1_00001
Description
DIODE SCHOTTKY 40V 5A SMBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
235pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27400 €2,74 €
1000,17370 €17,37 €
5000,13018 €65,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,10896 €163,44 €
3.0000,09825 €294,75 €
4.5000,09278 €417,51 €
7.5000,08664 €649,80 €
10.5000,08300 €871,50 €
15.0000,07946 €1.191,90 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €