
SR32F_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SR32F_R2_00001TR-ND - Tape & Reel (TR) 3757-SR32F_R2_00001CT-ND - Cut Tape (CT) 3757-SR32F_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR32F_R2_00001 |
Description | DIODE SCHOTTKY 20V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 510pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06163 € | 308,15 € |
| 10.000 | 0,05595 € | 559,50 € |
| 15.000 | 0,05306 € | 795,90 € |
| 25.000 | 0,04980 € | 1.245,00 € |
| 35.000 | 0,04788 € | 1.675,80 € |
| 50.000 | 0,04600 € | 2.300,00 € |
| 125.000 | 0,04189 € | 5.236,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

