Diode 20 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR22_R1_00001

DigiKey Part Number
3757-SR22_R1_00001TR-ND - Tape & Reel (TR)
3757-SR22_R1_00001CT-ND - Cut Tape (CT)
3757-SR22_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR22_R1_00001
Description
DIODE SCHOTTKY 20V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,04984 €89,71 €
3.6000,04450 €160,20 €
5.4000,04177 €225,56 €
9.0000,03871 €348,39 €
12.6000,03689 €464,81 €
18.0000,03512 €632,16 €
45.0000,03124 €1.405,80 €
90.0000,02884 €2.595,60 €
180.0000,02682 €4.827,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
1000,08500 €8,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17500 €1,75 €
1000,10960 €10,96 €
5000,08112 €40,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €