


SMF64A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF64A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF64A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF64A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF64A_R1_00001 |
Description | TVS DIODE 64VWM 103VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05315 € | 159,45 € |
| 6.000 | 0,04780 € | 286,80 € |
| 9.000 | 0,04508 € | 405,72 € |
| 15.000 | 0,04201 € | 630,15 € |
| 21.000 | 0,04020 € | 844,20 € |
| 30.000 | 0,03843 € | 1.152,90 € |
| 75.000 | 0,03456 € | 2.592,00 € |
| 150.000 | 0,03216 € | 4.824,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,11250 € | 56,25 € |
| 1.000 | 0,10022 € | 100,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,08896 € | 88,96 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

