


SMF45A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF45A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF45A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF45A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10608 € | 318,24 € |
| 6.000 | 0,09660 € | 579,60 € |
| 9.000 | 0,09177 € | 825,93 € |
| 15.000 | 0,08634 € | 1.295,10 € |
| 21.000 | 0,08313 € | 1.745,73 € |
| 30.000 | 0,08000 € | 2.400,00 € |
| 75.000 | 0,07490 € | 5.617,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,12488 € | 124,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,15810 € | 15,81 € |
| 500 | 0,12324 € | 61,62 € |
| 1.000 | 0,11134 € | 111,34 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

