35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF22A_R1_00001

DigiKey Part Number
3757-SMF22A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF22A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF22A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF22A_R1_00001
Description
TVS DIODE 22VWM 35.5VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05230 €156,90 €
6.0000,04704 €282,24 €
9.0000,04436 €399,24 €
15.0000,04134 €620,10 €
21.0000,03955 €830,55 €
30.0000,03782 €1.134,60 €
75.0000,03400 €2.550,00 €
150.0000,03165 €4.747,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15400 €1,54 €
1000,09610 €9,61 €
5000,07088 €35,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16100 €1,61 €
1000,10790 €10,79 €
5000,08330 €41,65 €
1.0000,07479 €74,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €