


SMF17A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF17A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF17A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF17A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17A_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,05874 € | 29,37 € |
| 1.000 | 0,05181 € | 51,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04298 € | 128,94 € |
| 6.000 | 0,03852 € | 231,12 € |
| 9.000 | 0,03625 € | 326,25 € |
| 15.000 | 0,03369 € | 505,35 € |
| 21.000 | 0,03217 € | 675,57 € |
| 30.000 | 0,03070 € | 921,00 € |
| 75.000 | 0,02746 € | 2.059,50 € |
| 150.000 | 0,02546 € | 3.819,00 € |
| 300.000 | 0,02397 € | 7.191,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

