18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF11A_R1_00001

DigiKey Part Number
3757-SMF11A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF11A_R1_00001
Description
TVS DIODE 11VWM 18.2VC SOD123FL
Customer Reference
Detailed Description
18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Not For New Designs
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.250.0000,10409 €234.202,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10409 €
Unit Price with VAT:0,12387 €