162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF100A_R1_00001

DigiKey Part Number
3757-SMF100A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF100A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF100A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF100A_R1_00001
Description
TVS DIODE 100VWM 162VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.1A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.613
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07782 €233,46 €
6.0000,07048 €422,88 €
9.0000,06674 €600,66 €
15.0000,06253 €937,95 €
21.0000,06004 €1.260,84 €
30.0000,05762 €1.728,60 €
75.0000,05230 €3.922,50 €
150.0000,05099 €7.648,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25300 €2,53 €
1000,16000 €16,00 €
5000,11956 €59,78 €
1.0000,10650 €106,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
1000,12580 €12,58 €
5000,09688 €48,44 €
1.0000,08754 €87,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €