
SK84_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK84_R1_00001TR-ND - Tape & Reel (TR) 3757-SK84_R1_00001CT-ND - Cut Tape (CT) 3757-SK84_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84_R1_00001 |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16700 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,11555 € | 92,44 € |
| 1.600 | 0,10346 € | 165,54 € |
| 2.400 | 0,09729 € | 233,50 € |
| 4.000 | 0,09036 € | 361,44 € |
| 5.600 | 0,08625 € | 483,00 € |
| 8.000 | 0,08225 € | 658,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


