
SK54L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK54L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK54L_R1_00001CT-ND - Cut Tape (CT) 3757-SK54L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54L_R1_00001 |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,10698 € | 85,58 € |
| 1.600 | 0,09579 € | 153,26 € |
| 2.400 | 0,09009 € | 216,22 € |
| 4.000 | 0,08367 € | 334,68 € |
| 5.600 | 0,07986 € | 447,22 € |
| 8.000 | 0,07616 € | 609,28 € |
| Unit Price without VAT: | 0,10698 € |
|---|---|
| Unit Price with VAT: | 0,12731 € |

