
SK26L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK26L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK26L_R1_00001CT-ND - Cut Tape (CT) 3757-SK26L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26L_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13080 € | 13,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,05865 € | 46,92 € |
| 1.600 | 0,05199 € | 83,18 € |
| 2.400 | 0,04860 € | 116,64 € |
| 4.000 | 0,04478 € | 179,12 € |
| 5.600 | 0,04251 € | 238,06 € |
| 8.000 | 0,04031 € | 322,48 € |
| 20.000 | 0,03546 € | 709,20 € |
| 40.000 | 0,03246 € | 1.298,40 € |
| 80.000 | 0,02994 € | 2.395,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

