
SK24_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK24_R1_00001TR-ND - Tape & Reel (TR) 3757-SK24_R1_00001CT-ND - Cut Tape (CT) 3757-SK24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS1540T3G | onsemi | 14.165 | MBRS1540T3GOSCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,05651 € | 45,21 € |
| 1.600 | 0,05003 € | 80,05 € |
| 2.400 | 0,04672 € | 112,13 € |
| 4.000 | 0,04300 € | 172,00 € |
| 5.600 | 0,04078 € | 228,37 € |
| 8.000 | 0,03863 € | 309,04 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

