
SK22_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK22_R1_00001TR-ND - Tape & Reel (TR) 3757-SK22_R1_00001CT-ND - Cut Tape (CT) 3757-SK22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK22_R1_00001 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09230 € | 9,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,06233 € | 49,86 € |
| 1.600 | 0,05526 € | 88,42 € |
| 2.400 | 0,05165 € | 123,96 € |
| 4.000 | 0,04759 € | 190,36 € |
| 5.600 | 0,04518 € | 253,01 € |
| 8.000 | 0,04284 € | 342,72 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

