Similar

SD107WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SD107WS_R1_00001TR-ND - Tape & Reel (TR) 3757-SD107WS_R1_00001CT-ND - Cut Tape (CT) 3757-SD107WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 3pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03260 € | 32,60 € |
| 2.000 | 0,02870 € | 57,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02446 € | 122,30 € |
| 10.000 | 0,02183 € | 218,30 € |
| 15.000 | 0,02048 € | 307,20 € |
| 25.000 | 0,01897 € | 474,25 € |
| 35.000 | 0,01808 € | 632,80 € |
| 50.000 | 0,01721 € | 860,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


