Diode 30 V 5A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA530AFC_R1_00601

DigiKey Part Number
3757-SBA530AFC_R1_00601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBA530AFC_R1_00601
Description
30V,SCHOTTKY,SMAF-C,5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07445 €223,35 €
6.0000,06727 €403,62 €
9.0000,06361 €572,49 €
15.0000,05950 €892,50 €
21.0000,05706 €1.198,26 €
30.0000,05469 €1.640,70 €
Manufacturers Standard Package
Unit Price without VAT:0,07445 €
Unit Price with VAT:0,08860 €