Diode 20 V 5A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA520AFC_R1_00001

DigiKey Part Number
3757-SBA520AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA520AFC_R1_00001CT-ND - Cut Tape (CT)
3757-SBA520AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA520AFC_R1_00001
Description
DIODE SCHOTTKY 20V 5A SMAFC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.789
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18600 €1,86 €
1000,11660 €11,66 €
5000,08650 €43,25 €
1.0000,07673 €76,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06430 €192,90 €
6.0000,05804 €348,24 €
9.0000,05484 €493,56 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €