
SBA340AH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA340AH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA340AH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA340AH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA340AH_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06386 € | 191,58 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,05435 € | 489,15 € |
| 15.000 | 0,05074 € | 761,10 € |
| 21.000 | 0,04860 € | 1.020,60 € |
| 30.000 | 0,04652 € | 1.395,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

