


SBA240AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA240AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA240AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA240AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA240AL_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,04857 € | 48,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03998 € | 119,94 € |
| 6.000 | 0,03529 € | 211,74 € |
| 9.000 | 0,03387 € | 304,83 € |
| 15.000 | 0,03349 € | 502,35 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

